
HPAL1V0630-1R5-R | |
|---|---|
DigiKey Part Number | 283-HPAL1V0630-1R5-RTR-ND - Tape & Reel (TR) 283-HPAL1V0630-1R5-RCT-ND - Cut Tape (CT) 283-HPAL1V0630-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPAL1V0630-1R5-R |
Description | FIXED IND 1.5UH 12A 12.1 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 12 A 12.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.13400 | ¥21.34 |
| 100 | ¥1.75320 | ¥175.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.55923 | ¥2,338.84 |
| 3,000 | ¥1.47021 | ¥4,410.63 |
| 4,500 | ¥1.42056 | ¥6,392.52 |
| 7,500 | ¥1.36046 | ¥10,203.45 |
| 10,500 | ¥1.32230 | ¥13,884.15 |
| 15,000 | ¥1.28303 | ¥19,245.45 |

