Zener Diode 5.6 V 1 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 1 W ±5% Surface Mount SMA
DO-214AC

SMAZ5V6-13-F

DigiKey Part Number
SMAZ5V6-FDITR-ND - Tape & Reel (TR)
SMAZ5V6-FDICT-ND - Cut Tape (CT)
SMAZ5V6-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ5V6-13-F
Description
DIODE ZENER 5.6V 1W SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAZ5V6-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMA
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
2 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,578
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥2.83700¥28.37
100¥1.80370¥180.37
500¥1.35496¥677.48
1,000¥1.20998¥1,209.98
2,000¥1.08784¥2,175.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.88471¥4,423.55
10,000¥0.80889¥8,088.90
15,000¥0.77025¥11,553.75
25,000¥0.76266¥19,066.50
Manufacturers Standard Package