MFR Recommended
Similar
Similar
Similar
Similar
Similar

SI2318DS-T1-E3 | |
|---|---|
DigiKey Part Number | SI2318DS-T1-E3TR-ND - Tape & Reel (TR) SI2318DS-T1-E3CT-ND - Cut Tape (CT) SI2318DS-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2318DS-T1-E3 |
Description | MOSFET N-CH 40V 3A SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 40 V 3A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2318DS-T1-E3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 540 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 750mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 45mOhm @ 3.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2318CDS-T1-GE3 | Vishay Siliconix | 0 | SI2318CDS-T1-GE3CT-ND | ¥5.13000 | MFR Recommended |
| IRLML0040TRPBF | Infineon Technologies | 58,989 | IRLML0040TRPBFCT-ND | ¥5.19000 | Similar |
| RQ5H020TNTL | Rohm Semiconductor | 8,332 | RQ5H020TNTLCT-ND | ¥12.82000 | Similar |
| RQ5H025TNTL | Rohm Semiconductor | 7,245 | RQ5H025TNTLCT-ND | ¥7.69000 | Similar |
| RSR025N03TL | Rohm Semiconductor | 471 | RSR025N03TLCT-ND | ¥8.77000 | Similar |