N-Channel 40 V 3.6A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML0040TRPBF

DigiKey Part Number
IRLML0040TRPBFTR-ND - Tape & Reel (TR)
IRLML0040TRPBFCT-ND - Cut Tape (CT)
IRLML0040TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML0040TRPBF
Description
MOSFET N-CH 40V 3.6A SOT23
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 3.6A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML0040TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 25µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
3.9 nC @ 4.5 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
266 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1.3W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
Micro3™/SOT-23
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
56mOhm @ 3.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58,989
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.19000¥5.19
10¥3.21400¥32.14
100¥2.03320¥203.32
500¥1.52180¥760.90
1,000¥1.35654¥1,356.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.05884¥3,176.52
6,000¥0.96089¥5,765.34
9,000¥0.91096¥8,198.64
15,000¥0.85483¥12,822.45
21,000¥0.82158¥17,253.18
30,000¥0.78926¥23,677.80
Manufacturers Standard Package