PTVS2-043C-H | |
|---|---|
DigiKey Part Number | 118-PTVS2-043C-HTR-ND - Tape & Reel (TR) 118-PTVS2-043C-HCT-ND - Cut Tape (CT) 118-PTVS2-043C-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS2-043C-H |
Description | TVS DIODE 43VWM 56VC 2DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56V (Typ) Clamp 2000A (2kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8x6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2000A (2kA) (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2000pF @ 10kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 2-SMD, No Lead |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 48V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 56V (Typ) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.71000 | ¥48.71 |
| 10 | ¥37.21500 | ¥372.15 |
| 25 | ¥34.35360 | ¥858.84 |
| 100 | ¥31.20680 | ¥3,120.68 |
| 250 | ¥29.70648 | ¥7,426.62 |
| 500 | ¥29.10212 | ¥14,551.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥27.27154 | ¥68,178.85 |