



TDS4501P.C | |
|---|---|
DigiKey Part Number | 600-TDS4501P.CTR-ND - Tape & Reel (TR) 600-TDS4501P.CCT-ND - Cut Tape (CT) 600-TDS4501P.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS4501P.C |
Description | TVS DIODE 45VWM 56VC 6DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TDS4501P.C Models |
Category | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Mfr | Power - Peak Pulse 1344W (1.344kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 90pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Reverse Standoff (Typ) 45V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 46V | Package / Case 6-UFDFN |
Voltage - Clamping (Max) @ Ipp 56V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.52000 | ¥19.52 |
| 10 | ¥12.50400 | ¥125.04 |
| 100 | ¥8.49000 | ¥849.00 |
| 500 | ¥6.76998 | ¥3,384.99 |
| 1,000 | ¥6.21672 | ¥6,216.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.51463 | ¥16,543.89 |
| 6,000 | ¥5.16142 | ¥30,968.52 |
| 9,000 | ¥4.98154 | ¥44,833.86 |
| 15,000 | ¥4.91238 | ¥73,685.70 |






