PCV2A100MCL1GS | |
|---|---|
DigiKey Part Number | 493-4571-2-ND - Tape & Reel (TR) 493-4571-1-ND - Cut Tape (CT) 493-4571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV2A100MCL1GS |
Description | CAP ALUM POLY 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV2A100MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 10 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 100 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.75000 | ¥32.75 |
| 10 | ¥22.18000 | ¥221.80 |
| 50 | ¥17.79860 | ¥889.93 |
| 100 | ¥16.41930 | ¥1,641.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥14.31888 | ¥5,727.55 |
| 800 | ¥13.52713 | ¥10,821.70 |
| 1,200 | ¥13.12779 | ¥15,753.35 |
| 2,000 | ¥12.68283 | ¥25,365.66 |
| 2,800 | ¥12.42139 | ¥34,779.89 |
| 4,000 | ¥12.16880 | ¥48,675.20 |