EEE-FC1V1R0R | |
|---|---|
DigiKey Part Number | PCE4024TR-ND - Tape & Reel (TR) PCE4024CT-ND - Cut Tape (CT) PCE4024DKR-ND - Digi-Reel® |
Manufacturer | Panasonic Industry |
Manufacturer Product Number | EEE-FC1V1R0R |
Description | CAP ALUM 1UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 1 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V1R0R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 3 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1H1R0AR | Panasonic Industry | 1,433 | PCE4760CT-ND | ¥3.23000 | Upgrade |
| EEE-HB1H1R0R | Panasonic Industry | 0 | PCE4144CT-ND | ¥2.89000 | Upgrade |
| EEE-FC1H1R0R | Panasonic Industry | 19,863 | PCE4014CT-ND | ¥3.23000 | Parametric Equivalent |
| EEE-FC1V1R0AR | Panasonic Industry | 5,733 | PCE4361CT-ND | ¥3.47000 | Parametric Equivalent |
| EEE-HA1H1R0AR | Panasonic Industry | 3,024 | PCE4670CT-ND | ¥3.06000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.99300 | ¥19.93 |
| 50 | ¥1.46040 | ¥73.02 |
| 100 | ¥1.29090 | ¥129.09 |
| 500 | ¥0.99818 | ¥499.09 |
| 1,000 | ¥0.90565 | ¥905.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.81352 | ¥1,627.04 |
| 4,000 | ¥0.75069 | ¥3,002.76 |
| 6,000 | ¥0.71897 | ¥4,313.82 |
| 10,000 | ¥0.68361 | ¥6,836.10 |
| 14,000 | ¥0.66282 | ¥9,279.48 |
| 20,000 | ¥0.64273 | ¥12,854.60 |