
EEE-HA1H1R0AR | |
|---|---|
DigiKey Part Number | PCE4670TR-ND - Tape & Reel (TR) PCE4670CT-ND - Cut Tape (CT) PCE4670DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H1R0AR |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H1R0AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 17 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1H1R0AR | Panasonic Industry | 1,433 | PCE4760CT-ND | ¥3.23000 | Similar |
| EEE-HB1H1R0R | Panasonic Industry | 0 | PCE4144CT-ND | ¥2.89000 | Similar |
| EEE-HC1H1R0R | Panasonic Industry | 5,988 | P19733CT-ND | ¥3.47000 | Similar |
| EEE-HD1H1R0R | Panasonic Industry | 6,097 | PCE4972CT-ND | ¥3.39000 | Similar |
| EEE-FC1H1R0R | Panasonic Industry | 19,863 | PCE4014CT-ND | ¥3.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.89400 | ¥18.94 |
| 50 | ¥1.38440 | ¥69.22 |
| 100 | ¥1.22310 | ¥122.31 |
| 500 | ¥0.94360 | ¥471.80 |
| 1,000 | ¥0.85537 | ¥855.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.76754 | ¥1,535.08 |
| 4,000 | ¥0.70758 | ¥2,830.32 |
| 6,000 | ¥0.67730 | ¥4,063.80 |
| 10,000 | ¥0.64355 | ¥6,435.50 |
| 14,000 | ¥0.62370 | ¥8,731.80 |
| 20,000 | ¥0.60452 | ¥12,090.40 |

