
EEE-HB1H1R0AR | |
|---|---|
DigiKey Part Number | PCE4760TR-ND - Tape & Reel (TR) PCE4760CT-ND - Cut Tape (CT) PCE4760DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1H1R0AR |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1H1R0AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 17 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1H1R0AR | Panasonic Industry | 3,024 | PCE4670CT-ND | ¥3.06000 | Direct |
| EEE-HA1H1R0R | Panasonic Industry | 23,666 | PCE4212CT-ND | ¥2.56000 | Direct |
| EEE-HC1H1R0R | Panasonic Industry | 5,988 | P19733CT-ND | ¥3.47000 | Upgrade |
| EEE-FC1H1R0R | Panasonic Industry | 19,863 | PCE4014CT-ND | ¥3.23000 | Similar |
| EEE-HD1H1R0R | Panasonic Industry | 6,097 | PCE4972CT-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.96000 | ¥19.60 |
| 50 | ¥1.43900 | ¥71.95 |
| 100 | ¥1.27190 | ¥127.19 |
| 500 | ¥0.98330 | ¥491.65 |
| 1,000 | ¥0.89200 | ¥892.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.80099 | ¥1,601.98 |
| 4,000 | ¥0.73897 | ¥2,955.88 |
| 6,000 | ¥0.70764 | ¥4,245.84 |
| 10,000 | ¥0.67271 | ¥6,727.10 |
| 14,000 | ¥0.65217 | ¥9,130.38 |
| 20,000 | ¥0.63233 | ¥12,646.60 |

