2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1E222M

DigiKey Part Number
PCE3463TR-ND - Tape & Reel (TR)
PCE3463CT-ND - Cut Tape (CT)
PCE3463DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK1E222M
Description
CAP ALUM 2200UF 20% 25V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1E222M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
35 mOhms
Part Status
Active
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±20%
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK228M25P44T-FCornell Dubilier Knowles625338-2176-1-ND¥40.36000Similar
EMVY250GRA222MLN0SChemi-Con150565-EMVY250GRA222MLN0SCT-ND¥32.91000Similar
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.61000¥18.61
10¥12.24800¥122.48
50¥9.59660¥479.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
125¥8.36392¥1,045.49
250¥7.71956¥1,929.89
375¥7.39427¥2,772.85
625¥7.03134¥4,394.59
875¥6.81807¥5,965.81
1,250¥6.61196¥8,264.95
Manufacturers Standard Package