
EMVY250GRA222MLN0S | |
|---|---|
DigiKey Part Number | 565-EMVY250GRA222MLN0STR-ND - Tape & Reel (TR) 565-EMVY250GRA222MLN0SCT-ND - Cut Tape (CT) 565-EMVY250GRA222MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY250GRA222MLN0S |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2225 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.63 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TLV2200M16X21.5 | Rubycon | 189 | 1189-2111-1-ND | ¥27.54000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.91000 | ¥32.91 |
| 10 | ¥22.30400 | ¥223.04 |
| 50 | ¥17.90780 | ¥895.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 125 | ¥16.12584 | ¥2,015.73 |
| 250 | ¥15.03948 | ¥3,759.87 |
| 375 | ¥14.49168 | ¥5,434.38 |
| 625 | ¥13.88075 | ¥8,675.47 |
| 875 | ¥13.52168 | ¥11,831.47 |
| 1,250 | ¥13.17490 | ¥16,468.62 |

