
AFK228M25P44T-F | |
|---|---|
DigiKey Part Number | 338-2176-2-ND - Tape & Reel (TR) 338-2176-1-ND - Cut Tape (CT) 338-2176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK228M25P44T-F |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK228M25P44T-F Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Capacitance | Impedance 35 mOhms |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz | Surface Mount Land Size 0.669" L x 0.748" W (17.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.36000 | ¥40.36 |
| 10 | ¥27.68800 | ¥276.88 |
| 50 | ¥22.42160 | ¥1,121.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 125 | ¥20.29256 | ¥2,536.57 |
| 250 | ¥18.99388 | ¥4,748.47 |
| 375 | ¥18.33888 | ¥6,877.08 |
| 625 | ¥17.60874 | ¥11,005.46 |
| 875 | ¥17.17967 | ¥15,032.21 |
| 1,250 | ¥16.76520 | ¥20,956.50 |

