Amplifier IC 2-Channel (Stereo) Class D, Class AB 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM8406DR

DigiKey Part Number
PAM8406DRDITR-ND - Tape & Reel (TR)
PAM8406DRDICT-ND - Cut Tape (CT)
PAM8406DRDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM8406DR
Description
IC AMP D/AB STEREO 5W 16SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D, Class AB 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
PAM8406DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Diodes Incorporated
Features
Depop, Short-Circuit and Thermal Protection
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D, Class AB
Supplier Device Package
16-SOP
Output Type
2-Channel (Stereo)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Max Output Power x Channels @ Load
5W x 2 @ 2Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥4.74700¥47.47
25¥4.26720¥106.68
100¥3.74050¥374.05
250¥3.48960¥872.40
500¥3.33844¥1,669.22
1,000¥3.21389¥3,213.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.08256¥7,706.40
5,000¥3.00335¥15,016.75
7,500¥2.96371¥22,227.82
12,500¥2.91978¥36,497.25
17,500¥2.89411¥50,646.93
25,000¥2.86940¥71,735.00
Manufacturers Standard Package