Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECE-S2AG471E | |
|---|---|
DigiKey Part Number | P6474-ND |
Manufacturer | |
Manufacturer Product Number | ECE-S2AG471E |
Description | CAP ALUM 470UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.38 A @ 50 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2D471MELZ30 | Nichicon | 207 | 493-3244-ND | ¥36.97000 | Upgrade |
| LGW2D471MELZ30 | Nichicon | 10,895 | 493-3216-ND | ¥36.47000 | Upgrade |
| MAL205859471E3 | Vishay Beyschlag/Draloric/BC Components | 479 | 4802PHBK-ND | ¥88.99000 | Similar |
| 160MXG470MEFCSN22X25 | Rubycon | 0 | 160MXG470MEFCSN22X25-ND | ¥13.63020 | Parametric Equivalent |
| 381LX471M100H012 | Cornell Dubilier Knowles | 2,144 | 338-4353-ND | ¥33.58000 | Parametric Equivalent |