



LGU2C471MELZ | |
|---|---|
DigiKey Part Number | 493-2626-ND |
Manufacturer | |
Manufacturer Product Number | LGU2C471MELZ |
Description | CAP ALUM 470UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2C471MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.325 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2C471MELZ25 | Nichicon | 921 | 493-6116-ND | ¥30.35000 | Direct |
| LGW2D471MELZ30 | Nichicon | 10,728 | 493-3216-ND | ¥36.47000 | Upgrade |
| LGN2C471MELY30 | Nichicon | 249 | 493-8240-ND | ¥32.67000 | Similar |
| LGU2C471MELA | Nichicon | 598 | 493-2627-ND | ¥31.51000 | Similar |
| LGU2Z471MELZ | Nichicon | 243 | 493-2661-ND | ¥34.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.85000 | ¥30.85 |
| 10 | ¥20.82400 | ¥208.24 |
| 50 | ¥16.67060 | ¥833.53 |
| 250 | ¥13.96272 | ¥3,490.68 |
| 500 | ¥13.11042 | ¥6,555.21 |
| 1,000 | ¥12.40268 | ¥12,402.68 |
| 2,500 | ¥11.64783 | ¥29,119.58 |
| 5,000 | ¥11.18840 | ¥55,942.00 |

