



LGU2Z471MELZ | |
|---|---|
DigiKey Part Number | 493-2661-ND |
Manufacturer | |
Manufacturer Product Number | LGU2Z471MELZ |
Description | CAP ALUM 470UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2Z471MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.25 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2Z471MELZ30 | Nichicon | 226 | 493-8263-ND | ¥33.74000 | Direct |
| LGN2D471MELZ30 | Nichicon | 260 | 493-7082-ND | ¥34.98000 | Upgrade |
| LGU2D471MELZ | Nichicon | 43,175 | LGU2D471MELZ-ND | ¥34.32000 | Upgrade |
| LGU2Z471MELA | Nichicon | 203 | 493-2662-ND | ¥34.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.57000 | ¥34.57 |
| 10 | ¥23.48700 | ¥234.87 |
| 50 | ¥18.89700 | ¥944.85 |
| 250 | ¥15.90388 | ¥3,975.97 |
| 500 | ¥14.96224 | ¥7,481.12 |
| 1,000 | ¥14.18015 | ¥14,180.15 |
| 2,500 | ¥13.34622 | ¥33,365.55 |
| 5,000 | ¥12.83854 | ¥64,192.70 |

