



LGU2Z471MELA | |
|---|---|
DigiKey Part Number | 493-2662-ND |
Manufacturer | |
Manufacturer Product Number | LGU2Z471MELA |
Description | CAP ALUM 470UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2Z471MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.25 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.82000 | ¥34.82 |
| 10 | ¥23.66900 | ¥236.69 |
| 50 | ¥19.04920 | ¥952.46 |
| 100 | ¥17.59190 | ¥1,759.19 |
| 500 | ¥15.08878 | ¥7,544.39 |
| 1,000 | ¥14.30180 | ¥14,301.80 |
| 2,500 | ¥13.46250 | ¥33,656.25 |
| 5,000 | ¥12.95161 | ¥64,758.05 |

