



LGN2C471MELY30 | |
|---|---|
DigiKey Part Number | 493-8240-ND |
Manufacturer | |
Manufacturer Product Number | LGN2C471MELY30 |
Description | CAP ALUM 470UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2C471MELY30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2C471MELZ25 | Nichicon | 921 | 493-6116-ND | ¥30.35000 | Similar |
| LGU2C471MELA | Nichicon | 598 | 493-2627-ND | ¥31.51000 | Similar |
| LGU2C471MELY | Nichicon | 124 | 493-2625-ND | ¥31.34000 | Similar |
| LGU2C471MELZ | Nichicon | 364 | 493-2626-ND | ¥30.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.67000 | ¥32.67 |
| 10 | ¥22.15500 | ¥221.55 |
| 50 | ¥17.77880 | ¥888.94 |
| 250 | ¥14.92832 | ¥3,732.08 |
| 500 | ¥14.03120 | ¥7,015.60 |
| 1,000 | ¥13.28616 | ¥13,286.16 |
| 2,500 | ¥12.49170 | ¥31,229.25 |
| 5,000 | ¥12.00802 | ¥60,040.10 |

