



LAR2D471MELZ30 | |
|---|---|
DigiKey Part Number | 493-3244-ND |
Manufacturer | |
Manufacturer Product Number | LAR2D471MELZ30 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAR2D471MELZ30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.22 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2D471MELZ30 | Nichicon | 10,728 | 493-3216-ND | ¥36.47000 | Direct |
| LAR2D471MELA25 | Nichicon | 230 | 493-3243-ND | ¥35.31000 | Similar |
| LAR2E471MELZ40 | Nichicon | 83 | 493-8036-ND | ¥42.76000 | Similar |
| LGN2D471MELA25 | Nichicon | 494 | 493-8292-ND | ¥38.12000 | Similar |
| LGN2D471MELY35 | Nichicon | 220 | 493-8291-ND | ¥41.76000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.97000 | ¥36.97 |
| 10 | ¥25.20700 | ¥252.07 |
| 50 | ¥20.33600 | ¥1,016.80 |
| 250 | ¥17.16288 | ¥4,290.72 |
| 500 | ¥16.16486 | ¥8,082.43 |
| 1,000 | ¥15.33580 | ¥15,335.80 |
| 2,500 | ¥14.45192 | ¥36,129.80 |
| 5,000 | ¥13.91386 | ¥69,569.30 |

