



LGN2D471MELY35 | |
|---|---|
DigiKey Part Number | 493-8291-ND |
Manufacturer | |
Manufacturer Product Number | LGN2D471MELY35 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2D471MELY35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.22 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.76000 | ¥41.76 |
| 10 | ¥28.67200 | ¥286.72 |
| 50 | ¥23.25860 | ¥1,162.93 |
| 100 | ¥21.55160 | ¥2,155.16 |
| 500 | ¥18.61924 | ¥9,309.62 |
| 1,000 | ¥17.69738 | ¥17,697.38 |
| 2,500 | ¥16.71459 | ¥41,786.48 |
| 5,000 | ¥16.11634 | ¥80,581.70 |

