Brushed DC Motor Standard 12130 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed DC Motor Standard 12130 RPM 3VDC
PKN7EB105C7
PKN7EB105C7

PKN7EB105C7

DigiKey Part Number
942-PKN7EB105C7-ND
Manufacturer
Manufacturer Product Number
PKN7EB105C7
Description
STANDARD MOTOR 12130 RPM 3V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 12130 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
12130 RPM
Manufacturer
NMB Technologies Corporation
Torque - Rated (oz-in / mNm)
0.028 / 0.2
Series
Size / Dimension
Round - 0.394" Dia (10.00mm)
Packaging
Bulk
Diameter - Shaft
0.039" (1.00mm)
Part Status
Active
Length - Shaft and Bearing
0.331" (8.40mm)
Type
DC Motor
Mounting Hole Spacing
0.283" (7.20mm)
Function
Standard
Termination Style
Solder Tab
Motor Type
Brushed
Weight
0.009 lb (4.08 g)
Voltage - Rated
3VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 552
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.38000¥38.38
5¥35.25400¥176.27
10¥33.99200¥339.92
25¥32.39320¥809.83
50¥31.23640¥1,561.82
100¥30.12040¥3,012.04
250¥28.70672¥7,176.68
500¥27.68128¥13,840.64
1,000¥26.69251¥26,692.51
Manufacturers Standard Package