10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
cut-tape-render

ERA-2AED103X

DigiKey Part Number
P10KDETR-ND - Tape & Reel (TR)
P10KDECT-ND - Cut Tape (CT)
P10KDEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AED103X
Description
RES SMD 10K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AED103X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2APB103XPanasonic Industry3,730P10KCNCT-ND¥3.97000Parametric Equivalent
ERA-2ARB103XPanasonic Industry30,095P10KCPCT-ND¥4.38000Parametric Equivalent
ERA-2ARC103XPanasonic Industry15,293P10KCQCT-ND¥1.82000Parametric Equivalent
RG1005P-103-D-T10Susumu221,035RG10P10.0KDCT-ND¥0.83000Direct
RR0510P-103-DSusumu926,175RR05P10.0KDCT-ND¥0.83000Direct
In-Stock: 378,651
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.37200¥3.72
25¥0.34400¥8.60
50¥0.32580¥16.29
100¥0.30760¥30.76
250¥0.28548¥71.37
500¥0.26994¥134.97
1,000¥0.25546¥255.46
5,000¥0.22686¥1,134.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.21654¥2,165.40
20,000¥0.20735¥4,147.00
30,000¥0.20247¥6,074.10
50,000¥0.19681¥9,840.50
70,000¥0.19336¥13,535.20
100,000¥0.18994¥18,994.00
Manufacturers Standard Package