
RG1005P-103-D-T10 | |
|---|---|
DigiKey Part Number | RG10P10.0KDTR-ND - Tape & Reel (TR) RG10P10.0KDCT-ND - Cut Tape (CT) RG10P10.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-103-D-T10 |
Description | RES SMD 10K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-103-D-T10 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.19000 | ¥1.90 |
| 25 | ¥0.17880 | ¥4.47 |
| 50 | ¥0.16880 | ¥8.44 |
| 100 | ¥0.15960 | ¥15.96 |
| 250 | ¥0.14820 | ¥37.05 |
| 500 | ¥0.13992 | ¥69.96 |
| 1,000 | ¥0.13240 | ¥132.40 |
| 5,000 | ¥0.11714 | ¥585.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.12116 | ¥1,211.60 |
| 20,000 | ¥0.11576 | ¥2,315.20 |
| 30,000 | ¥0.11289 | ¥3,386.70 |
| 50,000 | ¥0.10955 | ¥5,477.50 |
| 70,000 | ¥0.10751 | ¥7,525.70 |
| 100,000 | ¥0.10548 | ¥10,548.00 |


