


RR0510P-103-D | |
|---|---|
DigiKey Part Number | RR05P10.0KDTR-ND - Tape & Reel (TR) RR05P10.0KDCT-ND - Cut Tape (CT) RR05P10.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-103-D |
Description | RES SMD 10K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-103-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.20700 | ¥2.07 |
| 25 | ¥0.19520 | ¥4.88 |
| 50 | ¥0.18360 | ¥9.18 |
| 100 | ¥0.17450 | ¥17.45 |
| 250 | ¥0.16144 | ¥40.36 |
| 500 | ¥0.15250 | ¥76.25 |
| 1,000 | ¥0.14431 | ¥144.31 |
| 5,000 | ¥0.12774 | ¥638.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.13215 | ¥1,321.50 |
| 20,000 | ¥0.12631 | ¥2,526.20 |
| 30,000 | ¥0.12320 | ¥3,696.00 |
| 50,000 | ¥0.11958 | ¥5,979.00 |
| 70,000 | ¥0.11738 | ¥8,216.60 |
| 100,000 | ¥0.11519 | ¥11,519.00 |


