
RR0510PD-2-KIT | |
|---|---|
DigiKey Part Number | RR0510PD-2-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RR0510PD-2-KIT |
Description | RES KIT 4.7K-100K 1/16W 310PCS |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 4.7k ~ 100k Ohm ±0.5% 1/16W Surface Mount 310 Pieces (31 Values - 10 Each) |
Category | Resistance (Ohms) 4.7k ~ 100k |
Manufacturer Susumu | Power (Watts) 1/16W |
Series | Tolerance ±0.5% |
Packaging Book | Quantity 310 Pieces (31 Values - 10 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included 0402 (1005 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥287.13000 | ¥287.13 |
| 10 | ¥249.43100 | ¥2,494.31 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| RR0510P-103-D | RES SMD 10K OHM 0.5% 1/16W 0402 | 10 |
| RR0510P-104-D | RES SMD 100K OHM 0.5% 1/16W 0402 | 10 |
| RR0510P-203-D | RES SMD 20K OHM 0.5% 1/16W 0402 | 10 |
| RR0510P-472-D | RES SMD 4.7K OHM 0.5% 1/16W 0402 | 10 |


