Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MICROSMD050F-2

DigiKey Part Number
MICROSMD050F-2TR-ND - Tape & Reel (TR)
MICROSMD050F-2CT-ND - Cut Tape (CT)
MICROSMD050F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICROSMD050F-2
Description
PTC RESET FUSE 13.2V 500MA 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MICROSMD050F-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
50 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
250 mOhms
Series
Resistance - Post Trip (R1) (Max)
900 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1210 (3225 Metric), Concave
Voltage - Max
13.2V
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Current - Hold (Ih) (Max)
500 mA
Thickness (Max)
0.024" (0.62mm)
Current - Trip (It)
1 A
Approval Agency
CSA, TUV, UL
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210L050YRLittelfuse Inc.13,644F2998CT-ND¥0.92000Direct
ERFSM050162RZExcel Cell Electronic Co., Ltd.3,9995916-ERFSM050162RZCT-ND¥0.26000Similar
In-Stock: 59,927
Factory Stock: 24,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
5¥4.08600¥20.43
10¥3.76300¥37.63
50¥3.12100¥156.05
100¥2.87960¥287.96
250¥2.58916¥647.29
500¥2.38820¥1,194.10
1,000¥2.20222¥2,202.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.60300¥6,412.00
8,000¥1.52892¥12,231.36
Manufacturers Standard Package