MBR140SFT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Comchip Technology
In Stock: 5,261
Unit Price: ¥45.66000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10,104
Unit Price: ¥37.27000
Datasheet

Similar


Panjit International Inc.
In Stock: 3,061
Unit Price: ¥23.30000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 50,342
Unit Price: ¥43.80000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24,804
Unit Price: ¥43.80000
Datasheet
Diode 40 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR140SFT1G

DigiKey Part Number
MBR140SFT1GOSTR-ND - Tape & Reel (TR)
MBR140SFT1GOSCT-ND - Cut Tape (CT)
MBR140SFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR140SFT1G
Description
DIODE SCHOTTKY 40V 1A SOD123FL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
MBR140SFT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123FL
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBMT140-HFComchip Technology5,261641-1443-1-ND¥45.66000Similar
PMEG4010ETR,115Nexperia USA Inc.10,1041727-1341-1-ND¥37.27000Similar
SS1040FL_R1_00001Panjit International Inc.3,0613757-SS1040FL_R1_00001CT-ND¥23.30000Similar
SS1F4-M3/HVishay General Semiconductor - Diodes Division50,342SS1F4-M3/HGICT-ND¥43.80000Similar
SS1F4HM3/HVishay General Semiconductor - Diodes Division24,804SS1F4HM3/HGICT-ND¥43.80000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 27,000 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.06000¥30.60
100¥1.94840¥194.84
500¥1.46760¥733.80
1,000¥1.31228¥1,312.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.03218¥3,096.54
6,000¥0.93997¥5,639.82
Manufacturers Standard Package

Other Suppliers on DigiKey

27,000In Stock
Ships from Flip Electronics