Diode 40 V 1A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount DO-219AB (SMF)
DO-219AB SFM

SS1F4-M3/H

DigiKey Part Number
SS1F4-M3/HGITR-ND - Tape & Reel (TR)
SS1F4-M3/HGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SS1F4-M3/H
Description
DIODE SCHOTTKY 40V 1A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
85pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-219AB (SMF)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,342
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.39800¥23.98
100¥1.51420¥151.42
500¥1.13068¥565.34
1,000¥1.00679¥1,006.79
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.84903¥2,547.09
6,000¥0.76947¥4,616.82
9,000¥0.72891¥6,560.19
15,000¥0.68332¥10,249.80
21,000¥0.65631¥13,782.51
30,000¥0.63005¥18,901.50
Manufacturers Standard Package