Temperature Sensor Analog, Local 0°C ~ 100°C 10mV/°C 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM35DMX/NOPB

DigiKey Part Number
LM35DMX/NOPBTR-ND - Tape & Reel (TR)
LM35DMX/NOPBCT-ND - Cut Tape (CT)
LM35DMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM35DMX/NOPB
Description
SENSOR ANALOG 0C-100C 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local 0°C ~ 100°C 10mV/°C 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM35DMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
10mV/°C
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±1.5°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
25°C
Part Status
Active
Operating Temperature
0°C ~ 100°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
0°C ~ 100°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Analog Voltage
Supplier Device Package
8-SOIC
Voltage - Supply
4V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,562
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.03000¥18.03
5¥15.99400¥79.97
10¥15.24200¥152.42
25¥14.35000¥358.75
50¥13.74480¥687.24
100¥13.18730¥1,318.73
500¥12.06858¥6,034.29
1,000¥11.65218¥11,652.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.15427¥27,885.67
5,000¥10.81365¥54,068.25
7,500¥10.62755¥79,706.62
Manufacturers Standard Package