Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM340T-15/NOPB

DigiKey Part Number
LM340T-15/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM340T-15/NOPB
Description
IC REG LINEAR 15V 1.5A TO220-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM340T-15/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tube
PSRR
80dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
35V
Supplier Device Package
TO-220-3
Voltage - Output (Min/Fixed)
15V
Base Product Number
Voltage Dropout (Max)
2V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,601
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.38000¥15.38
10¥11.28900¥112.89
45¥9.74200¥438.39
135¥8.95978¥1,209.57
270¥8.57689¥2,315.76
540¥8.26157¥4,461.25
1,035¥8.01671¥8,297.29
2,520¥7.74659¥19,521.41
5,040¥7.57829¥38,194.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.