Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM321MF/NOPB

DigiKey Part Number
LM321MF/NOPBTR-ND - Tape & Reel (TR)
LM321MF/NOPBCT-ND - Cut Tape (CT)
LM321MF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM321MF/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM321MF/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
660µA
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
1 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
45 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS321IDBVRTexas Instruments29,651296-21173-1-ND¥6.00000Similar
LM321SN3T1Gonsemi67,205LM321SN3T1GOSCT-ND¥1.74000Direct
In-Stock: 7,574
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥6.30200¥63.02
25¥5.68640¥142.16
100¥5.01160¥501.16
250¥4.69008¥1,172.52
500¥4.49640¥2,248.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.21059¥4,210.59
2,000¥4.14906¥8,298.12
Manufacturers Standard Package