IRL540NPBF | |
|---|---|
DigiKey Part Number | IRL540NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRL540NPBF |
Description | MOSFET N-CH 100V 36A TO220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 36A (Tc) 140W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRL540NPBF Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 74 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 44mOhm @ 18A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.46000 | ¥16.46 |
| 50 | ¥7.86140 | ¥393.07 |
| 100 | ¥7.02290 | ¥702.29 |
| 500 | ¥5.55232 | ¥2,776.16 |
| 1,000 | ¥5.07927 | ¥5,079.27 |
| 2,000 | ¥4.68136 | ¥9,362.72 |
| 5,000 | ¥4.38048 | ¥21,902.40 |