MS-147(06) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: ¥19.13020
Datasheet
Coaxial Switch - 4.8mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Switch - 4.8mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
MS-147-06
MS-147-06

MS-147(06)

DigiKey Part Number
H2800TR-ND - Tape & Reel (TR)
H2800CT-ND - Cut Tape (CT)
H2800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MS-147(06)
Description
CONN COAX SWITCH RCPT STR 50OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Switch - 4.8mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
MS-147(06) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Internal Switch
Series
Housing Color
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Phosphor Bronze
Connector Style
Body Finish
Gold
Connector Type
Receptacle, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polyamide (PA), Nylon
Shield Termination
Solder
Operating Temperature
-30°C ~ 85°C
Impedance
50 Ohms
Mating Cycles
12000
Mounting Type
Surface Mount
Insertion Loss
0.8dB
Fastening Type
Push-Pull
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MS-147(01)Hirose Electric Co Ltd0MS-147(01)-ND¥19.13020Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.13000¥15.13
10¥12.82700¥128.27
25¥12.02440¥300.61
50¥11.44900¥572.45
100¥10.90150¥1,090.15
250¥10.21840¥2,554.60
500¥9.73032¥4,865.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥10.20005¥15,300.07
3,000¥9.71352¥29,140.56
4,500¥9.43980¥42,479.10
7,500¥9.10601¥68,295.07
Manufacturers Standard Package