Similar
Similar
Similar
Similar

FQP30N06L | |
|---|---|
DigiKey Part Number | FQP30N06L-ND |
Manufacturer | |
Manufacturer Product Number | FQP30N06L |
Description | MOSFET N-CH 60V 32A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 32A (Tc) 79W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQP30N06L Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1040 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT6009LCT | Diodes Incorporated | 1,783 | DMT6009LCTDI-5-ND | ¥12.57000 | Similar |
| IRLZ34NPBF | Infineon Technologies | 3,820 | IRLZ34NPBF-ND | ¥14.31000 | Similar |
| PSMN7R6-60PS,127 | Nexperia USA Inc. | 179 | 1727-4281-ND | ¥26.88000 | Similar |
| STP36NF06L | STMicroelectronics | 58 | 497-7522-5-ND | ¥15.88000 | Similar |
| STP45NF06 | STMicroelectronics | 596 | 497-3189-5-ND | ¥21.01000 | Similar |