Ethernet Controller 10 Base-T PHY SPI Interface 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENC28J60-I/SP

DigiKey Part Number
ENC28J60-I/SP-ND
Manufacturer
Manufacturer Product Number
ENC28J60-I/SP
Description
IC ETHERNET CTRLR W/SPI 28SDIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ethernet Controller 10 Base-T PHY SPI Interface 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
ENC28J60-I/SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
10 Base-T PHY
Manufacturer
Microchip Technology
Voltage - Supply
3.1V ~ 3.6V
Packaging
Tube
Current - Supply
160mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
28-DIP (0.300", 7.62mm)
Protocol
Ethernet
Supplier Device Package
28-SPDIP
Function
Controller
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.64000¥36.64
25¥33.65880¥841.47
100¥30.35090¥3,035.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.