


DSPIC33FJ128GP802-I/SP | |
|---|---|
DigiKey Part Number | DSPIC33FJ128GP802-I/SP-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ128GP802-I/SP |
Description | IC MCU 16BIT 128KB FLASH 28SPDIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 128KB (128K x 8) FLASH 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ128GP802-I/SP Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 10x10b/12b; D/A 2x16b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 40 MIPs | Supplier Device Package 28-SPDIP |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 28-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, DCI, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.36000 | ¥62.36 |
| 25 | ¥57.22840 | ¥1,430.71 |
| 100 | ¥51.85290 | ¥5,185.29 |


