Rocker Switch DPDT 16A (DC) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 16A (DC) Panel Mount, Snap-In
R726FF3-SXXX2BDGRW
R726FF3-SXXX2BDGRW
Additional Requirements for Selecting a Switch

R726FF3-SXXX2BDGRW

DigiKey Part Number
EG5120-ND
Manufacturer
Manufacturer Product Number
R726FF3-SXXX2BDGRW
Description
SWITCH ROCKER DPDT 16A 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 16A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R726FF3-SXXX2BDGRW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
LED, Green/Red
Packaging
Bulk
Illumination Voltage (Nominal)
12 VDC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Panel Cutout Dimensions
Rectangular - 37.00mm x 21.10mm
Switch Function
Operating Temperature
0°C ~ 55°C
Current Rating (Amps)
Approval Agency
cULus
Voltage Rating - DC
Electrical Life
10,000 Cycles
Actuator Type
Convex (Reverse V) - Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.34000¥130.34
20¥107.57600¥2,151.52
40¥102.88700¥4,115.48
60¥100.23650¥6,014.19
100¥96.99050¥9,699.05
260¥91.18754¥23,708.76
500¥87.40874¥43,704.37
Manufacturers Standard Package