2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
OSTVN02A150
OSTVN02A150

OSTVN02A150

DigiKey Part Number
ED10561-ND
Manufacturer
Manufacturer Product Number
OSTVN02A150
Description
TERM BLK 2P SIDE ENT 2.54MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
OSTVN02A150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Rising Cage Clamp
Series
Color
Green
Packaging
Bulk
Operating Temperature
-30°C ~ 105°C
Part Status
Active
Housing Material
Thermoplastic
Number of Levels
1
Contact Material - Plating
Brass
Positions Per Level
2
Clamp Material - Plating
Brass
Pitch
0.100" (2.54mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.15 Nm (1.3 Lb-In)
Current
6 A
Screw Thread
M1.6
Voltage
150 V
Base Product Number
Wire Gauge
18-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥5.40000¥54.00
25¥4.70400¥117.60
50¥4.24080¥212.04
100¥3.83730¥383.73
250¥3.39996¥849.99
500¥3.13614¥1,568.07
1,000¥2.92278¥2,922.78
5,000¥2.58221¥12,911.05
Manufacturers Standard Package