BSS159NH6906XTSA1 | |
|---|---|
DigiKey Part Number | BSS159NH6906XTSA1TR-ND - Tape & Reel (TR) BSS159NH6906XTSA1CT-ND - Cut Tape (CT) BSS159NH6906XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS159NH6906XTSA1 |
Description | MOSFET N-CH 60V 230MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS159NH6906XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 2.9 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 44 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 360mW (Ta) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 0V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 160mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.4V @ 26µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS159NH6327XTSA2 | Infineon Technologies | 150,830 | BSS159NH6327XTSA2CT-ND | ¥4.88000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥5.93800 | ¥59.38 |
| 100 | ¥3.88940 | ¥388.94 |
| 500 | ¥3.00614 | ¥1,503.07 |
| 1,000 | ¥2.72174 | ¥2,721.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.36034 | ¥7,081.02 |
| 6,000 | ¥2.17836 | ¥13,070.16 |
| 9,000 | ¥2.08565 | ¥18,770.85 |
| 15,000 | ¥1.98150 | ¥29,722.50 |
| 21,000 | ¥1.91985 | ¥40,316.85 |
| 30,000 | ¥1.85993 | ¥55,797.90 |