N-Channel, Depletion Mode 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS159NH6327XTSA2

DigiKey Part Number
BSS159NH6327XTSA2TR-ND - Tape & Reel (TR)
BSS159NH6327XTSA2CT-ND - Cut Tape (CT)
BSS159NH6327XTSA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS159NH6327XTSA2
Description
MOSFET N-CH 60V 230MA SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BSS159NH6327XTSA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 5 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
39 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
360mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT23
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.5Ohm @ 160mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.4V @ 26µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150,774
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥2.99400¥29.94
100¥1.90540¥190.54
500¥1.43468¥717.34
1,000¥1.28268¥1,282.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.08916¥3,267.48
6,000¥0.99161¥5,949.66
9,000¥0.94190¥8,477.10
15,000¥0.88601¥13,290.15
21,000¥0.85292¥17,911.32
30,000¥0.82075¥24,622.50
Manufacturers Standard Package