Similar
Similar
Similar
Similar
Similar
Similar
Similar

BS170FTA | |
|---|---|
DigiKey Part Number | BS170FTR-ND - Tape & Reel (TR) BS170FCT-ND - Cut Tape (CT) BS170FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BS170FTA |
Description | MOSFET N-CH 60V 0.15MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 150µA (Ta) 330mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BS170FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 330mW (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥6.40900 | ¥64.09 |
| 100 | ¥4.20940 | ¥420.94 |
| 500 | ¥3.26384 | ¥1,631.92 |
| 1,000 | ¥2.95934 | ¥2,959.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.57241 | ¥7,717.23 |
| 6,000 | ¥2.37761 | ¥14,265.66 |
| 9,000 | ¥2.27837 | ¥20,505.33 |
| 15,000 | ¥2.16690 | ¥32,503.50 |
| 21,000 | ¥2.10091 | ¥44,119.11 |
| 30,000 | ¥2.03678 | ¥61,103.40 |