Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SN7002NH6327XTSA1 | |
|---|---|
DigiKey Part Number | SN7002NH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN7002NH6327XTSA1 |
Description | MOSFET N-CH 60V 200MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 45 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 360mW (Ta) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1.8V @ 26µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS138NH6327XTSA2 | Infineon Technologies | 0 | BSS138NH6327XTSA2CT-ND | ¥2.81000 | Direct |
| SN7002NH6327XTSA2 | Infineon Technologies | 971 | SN7002NH6327XTSA2CT-ND | ¥2.73000 | Direct |
| 2N7002 | onsemi | 888,537 | 2N7002NCT-ND | ¥5.38000 | Similar |
| 2N7002-7-F | Diodes Incorporated | 0 | 2N7002-FDICT-ND | ¥1.65000 | Similar |
| 2N7002E-7-F | Diodes Incorporated | 0 | 2N7002E-FDICT-ND | ¥1.82000 | Similar |








