Diode 20 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 500mA Surface Mount SOD-323
SOD-323

B0520WS-7-F

DigiKey Part Number
B0520WS-FDITR-ND - Tape & Reel (TR)
B0520WS-FDICT-ND - Cut Tape (CT)
B0520WS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0520WS-7-F
Description
DIODE SCHOTTKY 20V 500MA SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
B0520WS-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
250 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
58pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBA0820CS_R1_00001Panjit International Inc.3473757-SBA0820CS_R1_00001CT-ND¥1.82000Similar
SD0805S020S0R5KYOCERA AVX79,796478-7799-1-ND¥3.89000Similar
In-Stock: 84,660
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.67000¥16.70
100¥1.04280¥104.28
500¥0.76992¥384.96
1,000¥0.68151¥681.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.56882¥1,706.46
6,000¥0.51194¥3,071.64
9,000¥0.48293¥4,346.37
15,000¥0.45030¥6,754.50
21,000¥0.43098¥9,050.58
30,000¥0.41218¥12,365.40
Manufacturers Standard Package