AT24MAC602-STUM-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 14,116
Unit Price: ¥2.06000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 8,590
Unit Price: ¥3.40000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4,005
Unit Price: ¥3.94000
Datasheet
EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns SOT-23-5

AT24MAC602-STUM-T

DigiKey Part Number
AT24MAC602-STUM-TTR-ND - Tape & Reel (TR)
AT24MAC602-STUM-TCT-ND - Cut Tape (CT)
AT24MAC602-STUM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT24MAC602-STUM-T
Description
IC EEPROM 2KBIT I2C 1MHZ SOT23-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AT24MAC602-STUM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
550 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
SOT-23-5
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24C02C-STUM-TMicrochip Technology14,116AT24C02C-STUM-TCT-ND¥2.06000Parametric Equivalent
AT24CS02-STUM-TMicrochip Technology8,590AT24CS02-STUM-TCT-ND¥3.40000Parametric Equivalent
AT24MAC402-STUM-TMicrochip Technology4,005AT24MAC402-STUM-TCT-ND¥3.94000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.63486¥18,174.30
Manufacturers Standard Package