Category | Operating Temperature 0°C ~ 200°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Screw Holes |
Part Status Active | Size / Dimension 11.811" L x 3.110" W (300.00mm x 79.00mm) |
Resistance 20 Ohms | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 600W | Package / Case Rectangular Case |
Composition Wirewound | Base Product Number |
Temperature Coefficient ±150ppm/°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥765.72000 | ¥765.72 |
| 10 | ¥569.19100 | ¥5,691.91 |
| 25 | ¥516.16360 | ¥12,904.09 |
| 50 | ¥483.00580 | ¥24,150.29 |
| 100 | ¥454.84570 | ¥45,484.57 |