20 Ohms ±10% 600W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP600K20RE

DigiKey Part Number
TAP600K20RE-ND
Manufacturer
Manufacturer Product Number
TAP600K20RE
Description
RES CHAS MNT 20 OHM 10% 600W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 Ohms ±10% 600W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Coating, Housing Type
Epoxy Coated
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.559" L x 2.362" W (65.00mm x 60.00mm)
Resistance
20 Ohms
Height - Seated (Max)
1.280" (32.50mm)
Tolerance
±10%
Lead Style
M5 Threaded
Power (Watts)
600W
Package / Case
Box
Composition
Thick Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,750.26000¥1,750.26
10¥1,338.13500¥13,381.35
25¥1,226.98640¥30,674.66
50¥1,157.49840¥57,874.92
Manufacturers Standard Package