20 Ohms ±10% 696W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR5K20R0E

DigiKey Part Number
PFR5K20R0E-ND
Manufacturer
Manufacturer Product Number
PFR5K20R0E
Description
RES CHAS MNT 20 OHM 10% 696W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Ohms ±10% 696W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±500ppm/°C
Series
Operating Temperature
-55°C ~ 350°C
Packaging
Bulk
Coating, Housing Type
Ceramic
Part Status
Active
Mounting Feature
Brackets
Resistance
20 Ohms
Lead Style
Solder Lugs
Tolerance
±10%
Package / Case
Radial, Tubular
Power (Watts)
696W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,104.05000¥2,104.05
10¥1,618.66200¥16,186.62
25¥1,487.77560¥37,194.39
50¥1,405.94240¥70,297.12
Manufacturers Standard Package