ADG904BCPZ | |
|---|---|
DigiKey Part Number | 505-ADG904BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG904BCPZ |
Description | IC SWITCH SP4T X 1 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG904BCPZ Models |
Category | -3db Bandwidth 2.5GHz |
Manufacturer Analog Devices Inc. | Channel Capacitance (CS(off), CD(off)) 2pF |
Packaging Tray | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Active | Crosstalk -58dB @ 100MHz |
Switch Circuit SP4T | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-WFQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 1.65V ~ 2.75V | Supplier Device Package 20-LFCSP (4x4) |
Switch Time (Ton, Toff) (Max) 10ns, 16ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.81000 | ¥56.81 |
| 10 | ¥43.73200 | ¥437.32 |
| 25 | ¥40.46000 | ¥1,011.50 |
| 204 | ¥35.49044 | ¥7,240.05 |
| 408 | ¥34.39507 | ¥14,033.19 |
| 612 | ¥33.84685 | ¥20,714.27 |
| 1,020 | ¥33.23906 | ¥33,903.84 |