404802692039 | |
|---|---|
DigiKey Part Number | 1712-404802692039-ND |
Manufacturer | |
Manufacturer Product Number | 404802692039 |
Description | POT 22K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 404802692039 Models |
Category | Adjustment Type Top Adjustment |
Manufacturer TE Connectivity Passive Product | Temperature Coefficient 0.75% |
Series | Rotation 270° |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 22k | Actuator Type Round |
Tolerance ±10% | Actuator Length 1.000" (25.40mm) |
Power (Watts) 2W | Actuator Diameter 0.249" (6.32mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.750" Dia (19.05mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥204.43000 | ¥204.43 |
| 10 | ¥169.73300 | ¥1,697.33 |
| 25 | ¥157.49400 | ¥3,937.35 |
| 50 | ¥148.79540 | ¥7,439.77 |
| 100 | ¥140.55690 | ¥14,055.69 |
| 250 | ¥130.33912 | ¥32,584.78 |
| 500 | ¥123.09442 | ¥61,547.21 |